cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178071154552863P+

Digi-Key Part Number
478-178071154552863P+-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
178071154552863P+
Supplier
Description
BOARD TO BOARD
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Last Time Buy
Connector Type
Header, Male Pins
Connector Style
B 19
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
-
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
200¥7,702.99500¥1,540,599
Additional Resources
AttributeDescription
Other Names
1253-178071154552863P+
1253-178071154552863P+-ND
478-178071154552863P+
Standard Package200