cms-photo-not-available

178071154001519+

478-178071154001519+-ND
KYOCERA AVX
178071154001519+
BOARD TO BOARD
22 Weeks
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet Datasheet
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
Unit Price
200¥5,104.97500¥1,020,995
Additional Resources
AttributeDescription
Other Names
478-178071154001519+
1253-178071154001519+
1253-178071154001519+-ND
Standard Package200