cms-photo-not-available

178071110017515

478-178071110017515-ND
KYOCERA AVX
178071110017515
BOARD TO BOARD
18 Weeks
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet Datasheet
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Mounting Type
Through Hole
Termination
-
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
Tube
Unit Price
150¥4,508.32667¥676,249
Additional Resources
AttributeDescription
Other Names
1253-178071110017515-ND
478-178071110017515
1253-178071110017515
Standard Package150