cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178071077022519PL

Digi-Key Part Number
478-178071077022519PL-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
178071077022519PL
Supplier
Description
BOARD TO BOARD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
77 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
77
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Mounting Type
Through Hole
Termination
-
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
200¥4,056.18500¥811,237
Additional Resources
AttributeDescription
Other Names
478-178071077022519PL
1253-178071077022519PL-ND
1253-178071077022519PL
Standard Package200