0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,40mm
AT2A_0805_1.4

0805ZC105KAT2A

Digi-Key Part Number
478-1405-2-ND - Tape & Reel (TR)
478-1405-1-ND - Cut Tape (CT)
478-1405-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0805ZC105KAT2A
Supplier
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥27.00000¥27
10¥19.20000¥192
50¥10.90000¥545
100¥9.03000¥903
500¥6.33600¥3,168
1,000¥5.24400¥5,244
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥4.88100¥14,643
Additional Resources
AttributeDescription
Other Names
478-1405-6
0805ZC105KAT2A/3K
478-1405-2
478-1405-1
0805ZC105KAT2A\3K
Standard Package3,000