0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YA103JAT2A

Digi-Key Part Number
478-1334-2-ND - Tape & Reel (TR)
478-1334-1-ND - Cut Tape (CT)
478-1334-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0805YA103JAT2A
Supplier
Description
CAP CER 10000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥117.00000¥117
10¥88.70000¥887
50¥73.72000¥3,686
100¥63.49000¥6,349
500¥49.15800¥24,579
1,000¥42.33000¥42,330
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥39.59950¥79,199
4,000¥37.55100¥150,204
Additional Resources
AttributeDescription
Other Names
0805YA103JAT2A/4K
0805YA103JAT2A\2K
478-1334-1
0805YA103JAT2A/2K
478-1334-6
478-1334-2
Standard Package2,000