0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055C104MAT2A

Digi-Key Part Number
478-3351-2-ND - Tape & Reel (TR)
478-3351-1-ND - Cut Tape (CT)
478-3351-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C104MAT2A
Supplier
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥22.00000¥22
10¥15.60000¥156
50¥8.82000¥441
100¥7.30000¥730
500¥5.12200¥2,561
1,000¥4.24000¥4,240
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥3.61100¥14,444
Additional Resources
AttributeDescription
Other Names
08055C104MAT2A/4K
08055C104MAT2A\4K
478-3351-6
478-3351-2
478-3351-1
Standard Package4,000