0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104K4Z4A

Digi-Key Part Number
478-9891-2-ND - Tape & Reel (TR)
478-9891-1-ND - Cut Tape (CT)
478-9891-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C104K4Z4A
Supplier
Description
CAP CER 0.1UF 50V X7R 0805
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥23.00000¥23
10¥16.30000¥163
50¥9.28000¥464
100¥7.69000¥769
500¥5.38800¥2,694
1,000¥4.46200¥4,462
2,500¥4.15240¥10,381
5,000¥3.79920¥18,996
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000¥3.35753¥50,363
Additional Resources
AttributeDescription
Other Names
08055C104K4Z4A-ND
478-9891-6
478-9891-2
478-9891-1
Standard Package15,000