0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055C102KAT2A

Digi-Key Part Number
478-1371-2-ND - Tape & Reel (TR)
478-1371-1-ND - Cut Tape (CT)
478-1371-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C102KAT2A
Supplier
Description
CAP CER 1000PF 50V X7R 0805
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥13.00000¥13
10¥9.70000¥97
50¥5.30000¥265
100¥4.33000¥433
500¥3.09200¥1,546
1,000¥2.42900¥2,429
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥2.03200¥8,128
8,000¥1.85550¥14,844
08055C102KAT2A\4K
478-1371-6
478-1371-1
478-1371-2
08055C102KAT2A/4K
4,000