-0,94mm.jpg)
-0,94mm.jpg)


08053C104KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-3755-2-ND - Tape & Reel (TR) 478-3755-1-ND - Cut Tape (CT) 478-3755-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08053C104KAT2A | |
Description | CAP CER 0.1UF 25V X7R 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥14.00000 | ¥14 |
10 | ¥8.40000 | ¥84 |
50 | ¥4.58000 | ¥229 |
100 | ¥3.75000 | ¥375 |
500 | ¥2.67400 | ¥1,337 |
1,000 | ¥2.10000 | ¥2,100 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | ¥1.75675 | ¥7,027 |
8,000 | ¥1.60388 | ¥12,831 |
12,000 | ¥1.52758 | ¥18,331 |
28,000 | ¥1.45121 | ¥40,634 |
100,000 | ¥1.05023 | ¥105,023 |
200,000 | ¥1.01586 | ¥203,172 |
400,000 | ¥0.95476 | ¥381,904 |
Attribute | Description |
---|---|
Other Names | 478-3755-1 08053C104KAT2A\4K 478-3755-2 478-3755-6 08053C104KAT2A/4K |
Standard Package | 4,000 |