-0,90mm.jpg)
06035C104KAT4A | ||
---|---|---|
Digi-Key Part Number | 478-10346-2-ND - Tape & Reel (TR) 478-10346-1-ND - Cut Tape (CT) 478-10346-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035C104KAT4A | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥14.00000 | ¥14 |
10 | ¥6.70000 | ¥67 |
50 | ¥3.68000 | ¥184 |
100 | ¥2.99000 | ¥299 |
500 | ¥2.13800 | ¥1,069 |
1,000 | ¥1.68100 | ¥1,681 |
2,500 | ¥1.52840 | ¥3,821 |
5,000 | ¥1.40600 | ¥7,030 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | ¥1.22260 | ¥18,339 |
30,000 | ¥1.16150 | ¥34,845 |
75,000 | ¥1.03925 | ¥77,944 |
105,000 | ¥0.84056 | ¥88,259 |
150,000 | ¥0.81305 | ¥121,958 |
375,000 | ¥0.76415 | ¥286,556 |
Attribute | Description |
---|---|
Other Names | 06035C104KAT4A-ND 478-10346-2 478-10346-1 478-10346-6 |
Standard Package | 15,000 |