-0,90mm.jpg)
-0,90mm.jpg)

06035C102KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-1215-2-ND - Tape & Reel (TR) 478-1215-1-ND - Cut Tape (CT) 478-1215-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035C102KAT2A | |
Description | CAP CER 1000PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥14.00000 | ¥14 |
10 | ¥5.10000 | ¥51 |
50 | ¥2.78000 | ¥139 |
100 | ¥2.25000 | ¥225 |
500 | ¥1.61200 | ¥806 |
1,000 | ¥1.26500 | ¥1,265 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | ¥1.05850 | ¥4,234 |
8,000 | ¥0.96638 | ¥7,731 |
12,000 | ¥0.92050 | ¥11,046 |
28,000 | ¥0.87443 | ¥24,484 |
100,000 | ¥0.63280 | ¥63,280 |
200,000 | ¥0.61210 | ¥122,420 |
400,000 | ¥0.57528 | ¥230,112 |
Attribute | Description |
---|---|
Other Names | 478-1215-6 06035C102KAT2A/4K 478-1215-2 06035C102KAT2A\4K 478-1215-1 |
Standard Package | 4,000 |