0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A101JAT4A

Digi-Key Part Number
478-10676-2-ND - Tape & Reel (TR)
478-10676-1-ND - Cut Tape (CT)
478-10676-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06035A101JAT4A
Supplier
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥13.00000¥13
10¥9.40000¥94
50¥5.12000¥256
100¥4.19000¥419
500¥2.99000¥1,495
1,000¥2.34800¥2,348
2,500¥2.13400¥5,335
5,000¥1.96360¥9,818
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000¥1.70747¥25,612
Additional Resources
AttributeDescription
Other Names
478-10676-6
478-10676-2
478-10676-1
Standard Package15,000