0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,90mm
cut-tape-render
0603 SMD Ceramic Cap

06033D105KAT2A

Digi-Key Part Number
478-5142-2-ND - Tape & Reel (TR)
478-5142-1-ND - Cut Tape (CT)
478-5142-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06033D105KAT2A
Supplier
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥24.00000¥24
10¥17.80000¥178
50¥10.10000¥505
100¥8.36000¥836
500¥5.86200¥2,931
1,000¥4.85300¥4,853
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥4.13225¥16,529
Additional Resources
AttributeDescription
Other Names
06033D105KAT2A/4K
478-5142-1
478-5142-2
06033D105KAT2A-ND
06033D105KAT2A\4K
478-5142-6
Standard Package4,000