0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C103JAT2A

Digi-Key Part Number
478-3700-2-ND - Tape & Reel (TR)
478-3700-1-ND - Cut Tape (CT)
478-3700-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06031C103JAT2A
Supplier
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥29.00000¥29
10¥19.50000¥195
50¥11.70000¥585
100¥9.89000¥989
500¥6.77000¥3,385
1,000¥5.98800¥5,988
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥5.20650¥20,826
Additional Resources
AttributeDescription
Other Names
06031C103JAT2A/4K
06031C103JAT2A\4K
478-3700-6
478-3700-2
478-3700-1
Standard Package4,000