
046810640003846+ | |
|---|---|
DigiKey Part Number | 478-046810640003846+TR-ND - Tape & Reel (TR) 478-046810640003846+CT-ND - Cut Tape (CT) 478-046810640003846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810640003846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥420.00000 | ¥420 |
| 10 | ¥356.80000 | ¥3,568 |
| 25 | ¥334.40000 | ¥8,360 |
| 50 | ¥318.40000 | ¥15,920 |
| 100 | ¥303.19000 | ¥30,319 |
| 250 | ¥284.20400 | ¥71,051 |
| 500 | ¥270.63800 | ¥135,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥250.45800 | ¥375,687 |
| 3,000 | ¥238.51233 | ¥715,537 |
| 4,500 | ¥231.79267 | ¥1,043,067 |
| Unit Price without JCT: | ¥420.00000 |
|---|---|
| Unit Price with JCT: | ¥462.00000 |

