0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) 0,56mm
cut-tape-render

0402ZD105KAT2A

Digi-Key Part Number
478-4596-2-ND - Tape & Reel (TR)
478-4596-1-ND - Cut Tape (CT)
478-4596-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0402ZD105KAT2A
Supplier
Description
CAP CER 1UF 10V X5R 0402
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥15.00000¥15
10¥10.70000¥107
50¥6.08000¥304
100¥5.04000¥504
500¥3.53000¥1,765
1,000¥2.92200¥2,922
2,500¥2.71960¥6,799
5,000¥2.48860¥12,443
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥2.31490¥23,149
478-4596-1
478-4596-2
0402ZD105KAT2A-ND
0402ZD105KAT2A\10K
478-4596-6
0402ZD105KAT2A/10K
10,000