0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC101KAT2A

Digi-Key Part Number
478-7887-2-ND - Tape & Reel (TR)
478-7887-1-ND - Cut Tape (CT)
478-7887-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0402YC101KAT2A
Supplier
Description
CAP CER 100PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥35.00000¥35
10¥24.10000¥241
50¥16.06000¥803
100¥13.65000¥1,365
500¥9.63800¥4,819
1,000¥8.43400¥8,434
2,500¥8.03240¥20,081
5,000¥7.42980¥37,149
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥7.02830¥70,283
20,000¥6.66680¥133,336
Additional Resources
AttributeDescription
Other Names
0402YC101KAT2A\10K
478-7887-6
0402YC101KAT2A-ND
478-7887-2
0402YC101KAT2A/10K
478-7887-1
Standard Package10,000