-0,56mm.jpg)
-0,56mm.jpg)

04025C104KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-10043-2-ND - Tape & Reel (TR) 478-10043-1-ND - Cut Tape (CT) 478-10043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025C104KAT2A | |
Description | CAP CER 0.1UF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
EDA Models | 04025C104KAT2A by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥14.00000 | ¥14 |
10 | ¥8.40000 | ¥84 |
50 | ¥4.58000 | ¥229 |
100 | ¥3.73000 | ¥373 |
500 | ¥2.66800 | ¥1,334 |
1,000 | ¥2.09700 | ¥2,097 |
2,500 | ¥1.90600 | ¥4,765 |
5,000 | ¥1.75340 | ¥8,767 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.60110 | ¥16,011 |
20,000 | ¥1.52485 | ¥30,497 |
30,000 | ¥1.44860 | ¥43,458 |
50,000 | ¥1.29612 | ¥64,806 |
100,000 | ¥1.04832 | ¥104,832 |
250,000 | ¥0.95302 | ¥238,255 |
Attribute | Description |
---|---|
Other Names | 478-10043-2 478-10043-1 478-10043-6 |
Standard Package | 10,000 |