0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A620FAT2A

Digi-Key Part Number
478-10110-2-ND - Tape & Reel (TR)
478-10110-1-ND - Cut Tape (CT)
478-10110-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
04025A620FAT2A
Supplier
Description
CAP CER 62PF 50V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥70.00000¥70
10¥48.90000¥489
50¥36.96000¥1,848
100¥32.19000¥3,219
500¥23.85000¥11,925
1,000¥20.27200¥20,272
2,500¥19.07920¥47,698
5,000¥17.88680¥89,434
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥16.69440¥166,944
Additional Resources
AttributeDescription
Other Names
478-10110-1
478-10110-2
04025A620FAT2A-ND
478-10110-6
Standard Package10,000