0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A470JAT2A

Digi-Key Part Number
478-1078-2-ND - Tape & Reel (TR)
478-1078-1-ND - Cut Tape (CT)
478-1078-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
04025A470JAT2A
Supplier
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥12.00000¥12
10¥4.00000¥40
50¥2.20000¥110
100¥1.79000¥179
500¥1.28000¥640
1,000¥1.00500¥1,005
2,500¥0.91360¥2,284
5,000¥0.84040¥4,202
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥0.76750¥7,675
20,000¥0.73095¥14,619
Additional Resources
AttributeDescription
Other Names
478-1078-6
04025A470JAT2A/10K
478-1078-1
478-1078-2
04025A470JAT2A\10K
Standard Package10,000