04023J3R0ABSTR | |
---|---|
DigiKey Part Number | 478-10667-2-ND - Tape & Reel (TR) 478-10667-1-ND - Cut Tape (CT) 478-10667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R0ABSTR |
Description | CAP THIN FILM 3PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥155.00000 | ¥155 |
10 | ¥95.20000 | ¥952 |
50 | ¥71.36000 | ¥3,568 |
100 | ¥63.94000 | ¥6,394 |
500 | ¥51.29800 | ¥25,649 |
1,000 | ¥47.34800 | ¥47,348 |
2,500 | ¥43.15360 | ¥107,884 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥40.60660 | ¥203,033 |
10,000 | ¥38.49720 | ¥384,972 |
15,000 | ¥37.43540 | ¥561,531 |
25,000 | ¥36.25348 | ¥906,337 |
35,000 | ¥35.56009 | ¥1,244,603 |