cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008283066290000

Digi-Key Part Number
478-8283066290000-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
008283066290000
Supplier
Description
WIRE TO BOARD
Detailed Description
Connector Header - 6 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Last Time Buy
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
-
Termination
-
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
2,040¥55.58725¥113,398
Additional Resources
AttributeDescription
Other Names
478-8283066290000
1253-008283066290000-ND
1253-008283066290000
Standard Package2,040