cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008283026290001

Digi-Key Part Number
478-8283026290001-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
008283026290001
Supplier
Description
WIRE TO BOARD
Detailed Description
Connector Header - 2 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KYOCERA AVX
Tube
Part Status
Last Time Buy
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
-
Termination
-
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
EAR99
8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
3,280¥23.05061¥75,606
1253-008283026290001
478-8283026290001
1253-008283026290001-ND
3,280