cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP1601F25

Digi-Key Part Number
2019-RN731ETTP1601F25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP1601F25
Supplier
Description
RES 1.6K OHM 1% 1/16W 0402
Detailed Description
1.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
1.6 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
1 (Unlimited)
EAR99
8533.21.0030
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥6.45510¥64,551
2019-RN731ETTP1601F25TR
10,000
ERA-2AED162XPanasonic Electronic Components778P1.6KDECT-ND¥24.00000Upgrade
RNCF0402DTE1K60Stackpole Electronics Inc8,490RNCF0402DTE1K60CT-ND¥24.00000Upgrade
CPF0402B1K6E1TE Connectivity Passive Product4A102691CT-ND¥74.00000Upgrade