cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP15R4D50

Digi-Key Part Number
2019-RN731ETTP15R4D50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP15R4D50
Supplier
Description
RES 15.4 OHM 0.5% 1/16W 0402
Detailed Description
15.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
15.4 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
1 (Unlimited)
EAR99
8533.21.0030
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥6.47040¥64,704
2019-RN731ETTP15R4D50TR
10,000