cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP1582C50

Digi-Key Part Number
2019-RN731ETTP1582C50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP1582C50
Supplier
Description
RES 15.8K OHM 0.25% 1/16W 0402
Detailed Description
15.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
15.8 kOhms
Tolerance
±0.25%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥9.54990¥95,499
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP1582C50TR
Standard Package10,000