0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2002F

Digi-Key Part Number
2019-RK73H1HTTC2002FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2002FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2002FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H1HTTC2002F
Supplier
Description
RES 20K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥12.00000¥12
10¥9.50000¥95
100¥3.89000¥389
1,000¥1.74700¥1,747
2,500¥1.51640¥3,791
5,000¥1.25280¥6,264
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥1.08790¥10,879
Additional Resources
AttributeDescription
Other Names
2019-RK73H1HTTC2002FTR
2019-RK73H1HTTC2002FDKR
2019-RK73H1HTTC2002FCT
Standard Package10,000