cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFJGC2K00103MX1

Digi-Key Part Number
SFJGC2K00103MX1-ND
Manufacturer
Knowles Syfer
Manufacturer Product Number
SFJGC2K00103MX1
Supplier
Description
EMI FILTER FEEDTHR X7R 2KV AXIAL
Detailed Description
10000 pF Feed Through Capacitor 2000V (2kV) 15 A - Axial, Bushing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
2000V (2kV)
Current
15 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
41dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Through Hole
Package / Case
Axial, Bushing
Height (Max)
-
Thread Size
1/4-28
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0040
Additional Resources
AttributeDescription
Standard Package50