0805 (2012 Metric)

APT2012LVBC/D

754-1938-2-ND - Tape & Reel (TR)
754-1938-1-ND - Cut Tape (CT)
754-1938-6-ND - Digi-Reel®
Kingbright
APT2012LVBC/D
LED BLUE CLEAR 2SMD
7 Weeks
Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
 
Mfr
Kingbright
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
24mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
470nm
Wavelength - Peak
465nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
2-SMD
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.75mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
1¥71.00000¥71
10¥46.60000¥466
100¥30.86000¥3,086
1,000¥23.82700¥23,827
Tape & Reel (TR)
2,000¥21.53000¥43,060
6,000¥20.31150¥121,869
Additional Resources
AttributeDescription
Other Names
754-1938-1
754-1938-2
754-1938-6
Standard Package2,000