APT1608 SERIES
APT1608 SERIES
APT1608 Series Top
APT1608 Series Side

APT1608QBC/D

Digi-Key Part Number
754-1434-2-ND - Tape & Reel (TR)
754-1434-1-ND - Cut Tape (CT)
754-1434-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APT1608QBC/D
Supplier
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Customer Reference
 
Type
Description
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
100mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
465nm
Wavelength - Peak
460nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥55.00000¥55
10¥33.70000¥337
100¥19.34000¥1,934
1,000¥15.12900¥15,129
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥13.86850¥27,737
6,000¥12.60767¥75,646
10,000¥11.89410¥118,941
Additional Resources
AttributeDescription
Other Names
APT1608QBCD
754-1434-1
Q4855374L
754-1434-2
754-1434-6
Standard Package2,000