APA2107

APA2107LZGCK

754-1924-2-ND - Tape & Reel (TR)
754-1924-1-ND - Cut Tape (CT)
754-1924-6-ND - Digi-Reel®
Kingbright
APA2107LZGCK
LED GREEN CLEAR 2SMD R/A
7 Weeks
Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Datasheet Datasheet
Mfr
Kingbright
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
40mcd
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
525nm
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
Unit Price
1¥67.00000¥67
10¥43.70000¥437
100¥28.91000¥2,891
1,000¥22.32400¥22,324
Tape & Reel (TR)
Unit Price
2,000¥20.17250¥40,345
6,000¥19.03050¥114,183
Additional Resources
AttributeDescription
Other Names
754-1924-1
754-1924-2
754-1924-6
Standard Package2,000