5102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5102TR

Digi-Key Part Number
36-5102TR-ND - Tape & Reel (TR)
36-5102CT-ND - Cut Tape (CT)
36-5102DKR-ND - Digi-Reel®
Manufacturer
Keystone Electronics
Manufacturer Product Number
5102TR
Supplier
Description
MICRO-MINIATURE SMT JUMPER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 (1 x 2) Position Shunt Connector - Non-Insulated 0.114" (2.90mm) Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.114" (2.90mm)
Height
0.039" (1.00mm)
Contact Finish
Silver
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥41.00000¥41
25¥37.60000¥940
100¥28.36000¥2,836
250¥27.14400¥6,786
Tape & Reel (TR)
QtyUnit PriceExt Price
500¥25.12000¥12,560
1,000¥19.42500¥19,425
1,500¥18.42533¥27,638
2,500¥17.75920¥44,398
5,000¥16.64920¥83,246
12,500¥15.69960¥196,245