122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122TR

Digi-Key Part Number
36-122TR-ND - Tape & Reel (TR)
36-122CT-ND - Cut Tape (CT)
36-122DKR-ND - Digi-Reel®
Manufacturer
Keystone Electronics
Manufacturer Product Number
122TR
Supplier
Description
BATT CONT SOLID MULT 1 CELL SMD
Detailed Description
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Keystone Electronics
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Contact
Style
Contact Solid (Positive)
Battery Cell Size
Multiple
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.213" (5.40mm)
Operating Temperature
-
1 (Unlimited)
EAR99
8536.69.8000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥45.00000¥45
25¥38.80000¥970
100¥31.09000¥3,109
250¥28.64400¥7,161
500¥26.91600¥13,458
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥25.18900¥25,189
3,000¥22.88600¥68,658
5,000¥21.30300¥106,515