T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106M010AT

Digi-Key Part Number
399-3831-2-ND - Tape & Reel (TR)
399-3831-1-ND - Cut Tape (CT)
399-3831-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T494B106M010AT
Supplier
Description
CAP TANT 10UF 20% 10V 1411
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥117.00000¥117
10¥86.20000¥862
50¥68.98000¥3,449
100¥59.12000¥5,912
500¥46.80200¥23,401
1,000¥39.41200¥39,412
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥36.94850¥73,897
Additional Resources
AttributeDescription
Other Names
399-3831-6
399-3831-1
399-3831-2
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T494B106M016ATKEMET90399-8446-1-ND¥112.00000Upgrade
T494B106K010ATKEMET60399-8444-1-ND¥108.00000Upgrade