T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A106K010AT

Digi-Key Part Number
399-8431-2-ND - Tape & Reel (TR)
399-8431-1-ND - Cut Tape (CT)
399-8431-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T494A106K010AT
Supplier
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥110.00000¥110
10¥80.80000¥808
50¥64.64000¥3,232
100¥55.42000¥5,542
500¥43.87600¥21,938
1,000¥36.94900¥36,949
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥34.63950¥69,279
Additional Resources
AttributeDescription
Other Names
399-8431-6
399-8431-2
399-8431-1
T494A106K010AT-ND
Standard Package2,000