T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K020AT7280

Digi-Key Part Number
399-18070-2-ND - Tape & Reel (TR)
399-18070-1-ND - Cut Tape (CT)
399-18070-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T491D226K020AT7280
Supplier
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥129.00000¥129
10¥98.20000¥982
50¥81.62000¥4,081
100¥70.28000¥7,028
500¥54.41600¥27,208
1,000¥46.85800¥46,858
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥43.83440¥109,586
Additional Resources
AttributeDescription
Other Names
T491D226K020AT7280-ND
399-18070-1
399-18070-2
399-18070-6
Standard Package2,500