Parametric Equivalent
Parametric Equivalent

T491C337K004AH | |
|---|---|
DigiKey Part Number | T491C337K004AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C337K004AH |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C337K004AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C337K004AT4280 | KEMET | 0 | T491C337K004AT4280-ND | ¥121.44600 | Parametric Equivalent |
| T491C337K004AT4380 | KEMET | 0 | T491C337K004AT4380-ND | ¥122.68800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥132.33400 | ¥66,167 |
| Unit Price without JCT: | ¥132.33400 |
|---|---|
| Unit Price with JCT: | ¥145.56740 |


