1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471KGRACAUTO

Digi-Key Part Number
399-16717-2-ND - Tape & Reel (TR)
399-16717-1-ND - Cut Tape (CT)
399-16717-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C471KGRACAUTO
Supplier
Description
CAP CER 1206 470PF 2000V X7R 10%
Manufacturer Standard Lead Time
13
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥38.00000¥38
10¥25.70000¥257
50¥17.18000¥859
100¥14.60000¥1,460
500¥10.30600¥5,153
1,000¥9.01800¥9,018
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥8.58800¥17,176
399-16717-1
399-16717-2
399-16717-6
2,000