0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C111J8HACAUTO

Digi-Key Part Number
C0805C111J8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0805C111J8HACAUTO
Supplier
Description
CAP CER 0805 110PF 10V ULTRA STA
Detailed Description
110 pF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000¥2.54358¥30,523
4,000