0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104JMREC

Digi-Key Part Number
C0805C104JMREC-ND
Manufacturer
KEMET
Manufacturer Product Number
C0805C104JMREC
Supplier
Description
CAP CER 0805 0.1UF 63V X7R 5%
Detailed Description
0.1 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1