0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102KCRACAUTO

Digi-Key Part Number
399-16642-2-ND - Tape & Reel (TR)
399-16642-1-ND - Cut Tape (CT)
399-16642-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C102KCRACAUTO
Supplier
Description
CAP CER 0805 1NF 500V X7R 10%
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
10¥33.80000¥338
50¥23.66000¥1,183
100¥20.28000¥2,028
500¥15.21000¥7,605
1,000¥12.84400¥12,844
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥11.06280¥27,657
5,000¥10.44820¥52,241
Additional Resources
AttributeDescription
Other Names
399-16642-2
399-16642-1
399-16642-6
Standard Package2,500