KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
T49x, T5xx Series_V-side1

T520V337M003ASE025

Digi-Key Part Number
399-3161-2-ND - Tape & Reel (TR)
399-3161-1-ND - Cut Tape (CT)
399-3161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V337M003ASE025
Description
CAP TANT POLY 330UF 3V 2917
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
399-3161-6
399-3161-2
399-3161-1
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T520V337M004ATE025KEMET505399-4099-1-ND¥326.00000Upgrade
T520V337M003ATE025KEMET21399-4096-1-ND¥365.00000Direct