KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D687M003ASE015

Digi-Key Part Number
399-3164-2-ND - Tape & Reel (TR)
399-3164-1-ND - Cut Tape (CT)
399-3164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D687M003ASE015
Description
CAP TANT POLY 680UF 3V 2917
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
399-3164-6
399-3164-1
399-3164-2
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T520D687M003ATE040KEMET140399-4064-1-ND¥495.00000Similar