KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D337M006AS4351

Digi-Key Part Number
399-3101-2-ND - Tape & Reel (TR)
399-3101-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T520D337M006AS4351
Description
CAP TANT POLY 330UF 6.3V 2917
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
399-3101-1
399-3101-2
Standard Package500