KO-CAP T520 - 1411 (3528) B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B686M006ASE070

Digi-Key Part Number
399-3172-2-ND - Tape & Reel (TR)
399-3172-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T520B686M006ASE070
Description
CAP TANT POLY 68UF 6.3V 1411
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
399-3172-2
399-3172-1
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T520B686M006ATE070KEMET2,204399-4028-1-ND¥150.00000Direct
T520T686M006ATE070KEMET360399-5291-1-ND¥209.00000Direct