KO-CAP T520 - 1411 (3528) B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M2R5ASE040

Digi-Key Part Number
399-3314-2-ND - Tape & Reel (TR)
399-3314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T520B107M2R5ASE040
Description
CAP TANT POLY 100UF 2.5V 1411
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
399-3314-2
399-3314-1
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T520B107M2R5ATE070KEMET1,998399-4011-1-ND¥167.00000Similar
T520B107M006ATE040KEMET671399-4008-1-ND¥143.00000Upgrade