SM06B-NSHSS-TB-(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM06B-NSHSS-TB-(LF)(SN)
SM06B-NSHSS-TB (LF)(SN)
SM06B-NSHSS-TB (LF)(SN)

SM06B-NSHSS-TB (LF)(SN)

Digi-Key Part Number
455-2772-2-ND - Tape & Reel (TR)
455-2772-1-ND - Cut Tape (CT)
455-2772-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SM06B-NSHSS-TB (LF)(SN)
Supplier
Description
CONN HEADER SMD R/A 6POS 1MM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.173" (4.40mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥102.00000¥102
10¥86.80000¥868
100¥77.91000¥7,791
500¥63.74800¥31,874
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500¥53.12200¥79,683
3,000¥51.35167¥154,055
7,500¥49.58080¥371,856
10,500¥47.10171¥494,568
15,000¥46.03933¥690,590