SM02B-SFHLS-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM02B-SFHLS-TF
SM02B-SFHLS-TF(LF)(SN)
SM02B-SFHLS-TF(LF)(SN)
SFH Series

SM02B-SFHLS-TF(LF)(SN)

Digi-Key Part Number
455-2525-2-ND - Tape & Reel (TR)
455-2525-1-ND - Cut Tape (CT)
455-2525-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SM02B-SFHLS-TF(LF)(SN)
Supplier
Description
CONN HEADER SMD R/A 2POS 1.8MM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.071" (1.80mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.118" (3.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Yellow
Current Rating (Amps)
4A
Voltage Rating
350V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥77.00000¥77
10¥67.20000¥672
100¥55.39000¥5,539
500¥48.16000¥24,080
1,000¥39.73200¥39,732
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥38.52850¥77,057
4,000¥36.12025¥144,481
6,000¥34.91617¥209,497
10,000¥32.50830¥325,083
14,000¥32.02664¥448,373