BM06B-GHS-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT(LF)(SN)(N)
BM06B-GHS-TBT(LF)(SN)(N)

BM06B-GHS-TBT(LF)(SN)(N)

Digi-Key Part Number
455-1582-2-ND - Tape & Reel (TR)
455-1582-1-ND - Cut Tape (CT)
455-1582-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
BM06B-GHS-TBT(LF)(SN)(N)
Supplier
Description
CONN HEADER SMD 6POS 1.25MM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Outer Shroud Contact
Pitch - Mating
0.049" (1.25mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥62.00000¥62
10¥53.90000¥539
100¥44.47000¥4,447
500¥38.66400¥19,332
1,000¥31.89900¥31,899
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥28.99920¥72,498
5,000¥28.03280¥140,164
12,500¥25.71280¥321,410
25,000¥25.13272¥628,318
Additional Resources
AttributeDescription
Other Names
455-1582-2
455-1582-1
BM06B-GHS-TBTLFSNN
BM06BGHSTBTLFSNN
BM06B-GHS-TBT(LF)(SN)
455-1582-6
Standard Package2,500